Manufacturer Part #
1SNF516111R0000
1SNF Series 4 Position 1 Pole 150A DIN Rail Power Distribution Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
TE Connectivity 1SNF516111R0000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1SNF516111R0000 - Technical Attributes
Attributes Table
| Type: | Din Rail |
| Style: | Rail Mount |
| No of Poles: | 1 |
| Termination: | Cage Clamp |
| Rated Voltage: | 1000V |
| Current Rating: | 150A |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
5
$11.31
15
$11.20
25
$11.15
100
$11.02
150+
$10.93
Product Variant Information section
Available Packaging
Package Qty:
5 per Box
Mounting Method:
DIN Rail Mount