text.skipToContent text.skipToNavigation

Manufacturer Part #

1SNF536011R0000

1SNF Series 2 Position 1 Pole 310A DIN Rail Power Distribution Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1SNF536011R0000 - Technical Attributes
Attributes Table
Type: Terminal Block
Style: Rail Mount
No of Poles: 1
Termination: Push-In
Rated Voltage: 1kV
Current Rating: 250A to 310A
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32
Factory Lead Time:
35 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.37
USD
Quantity
Unit Price
1
$25.37
4
$25.02
15
$24.68
25
$24.56
50+
$24.16
Product Variant Information section