text.skipToContent text.skipToNavigation

Manufacturer Part #

2787-2347

AC/DC DIN RAIL SUPPLY 24V 480W

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
WAGO 2787-2347 - Technical Attributes
Attributes Table
Type: Encapsulated
Input Voltage: 400V to 500V
Output Voltage: 24V to 28V
Rated Current: 20mA
Rated Power: 480W
Length: 130mm
Width: 70mm
Height - Max: 130mm
Operating Temperature: -25°C to +70°C
Storage Temperature Range: -40°C to +85°C
Certifications: CE/UL
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$440.27
USD
Quantity
Unit Price
1
$440.27
2
$433.85
3
$430.14
4
$427.53
5+
$419.30
Product Variant Information section