Manufacturer Part #
03GENG3E
GE Series Snap-in Mount IEC Connector Filter 250 VAC 3 A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Delta | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:210 per Box Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Delta 03GENG3E - Technical Attributes
Attributes Table
| Type: | IEC |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
10
$4.26
20
$4.21
40
$4.16
75
$4.12
150+
$4.03
Product Variant Information section
Available Packaging
Package Qty:
210 per Box
Mounting Method:
Snap Mount