Manufacturer Part #
1-6609028-4
K Series 10 A 250 VAC Flanged Power Line Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Tray Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
TE Connectivity 1-6609028-4 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesAs part of strategic initiative , we are expanding our supply chain of the below listed Corcom filter part numbers with ADDITIONAL manufacturing location in Thailand. The production from the new plant starts tentatively in Nov-Dec 2025. The affected part numbers have no impact on form, fit and function. Effective dates can be found in the below tableReason for Changes:With the acquisition of Schaffner in Dec 2023, TE Connectivity has decided to strengthen the reliability and flexibility of the supply chain - this initiative will help us to serve our customer better with attractive lead times and seamless delivery.
Part Status:
TE Connectivity 1-6609028-4 - Technical Attributes
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 10A |
| Mounting Method: | Flange Mount |
Available Packaging
Package Qty:
12 per Tray
Mounting Method:
Flange Mount