Manufacturer Part #
1-6609035-4
SK Series 30 A 250 Vac General Purpose EMI / RFI Power Line Flanged Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-6609035-4 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 30A |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
4
$56.53
8
$56.01
12
$55.71
16
$55.50
20+
$54.83
Product Variant Information section
Available Packaging
Package Qty:
4 per Box
Mounting Method:
Flange Mount