text.skipToContent text.skipToNavigation

Manufacturer Part #

10EK3S

EK Series 3300 pF High Performance Power Entry Module EMI Filter

Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Application: AC
Type: IEC
Fuse: Yes
No of Positions: 3
Rated Current: 10A
Rated Voltage (VAC): 250VAC
Voltage Rating: 115V
Gender: Female
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$736.00
USD
Quantity
Web Price
1
$23.01
3
$21.53
10
$20.01
20
$19.19
40+
$18.40
Product Variant Information section