Manufacturer Part #
1609133-3
SR Series 15 Amp 250 VAC Flanged Power Entry Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1609133-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1609133-3 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI |
| Rated Current: | 15A |
Features & Applications
The 1609133-3 is a part of 1609 series 15 Amp low leakage AC power filter.
Features:
- Product Type Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- Series = SR (6 Amp)
- Type of Connector = IEC 320/C-14
- Gender = Female
- Electrical Characteristics:
- Current Rating (A) = 15
- Voltage ≤ (VAC) = 250
- Termination Features:
- Terminal Input - Output Combination = IEC - 1/4" Faston
- Body Features:
- Mount Style = Flanged
- Operation/Application:
- Application = AC Receptacle, Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
1
$2.11
25
$2.06
75
$2.03
200
$2.01
500+
$1.96
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag