text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6609129-1

M Series 5 A 120 VAC Filtered Flanged Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-6609129-1 - Technical Attributes
Attributes Table
Application: AC
Type: Filtered / Unfiltered
Rated Current: 5A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.04
USD
Quantity
Unit Price
24
$28.96
48
$28.74
72+
$28.53
Product Variant Information section