text.skipToContent text.skipToNavigation

Manufacturer Part #

2-6609987-1

Corcom SRB Series 15 Amp Small Footprint Shielded Line EMI RFI Filter 15SRBS1-S

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-6609987-1 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 15A
Mounting Method: Snap Mount
Features & Applications

The 2-6609987-1 is a part of 2-6609 series 5 A power filter.

Features:

  • Product Type Features:
    • Product Type = Filter - EMI/RFI 
    • Filter Type = Power Line
    • Series = SRB (1-15 Amp)  
    • Mount Angle = Vertical
  • Termination Features:
    • Terminal Input - Output Combination = IEC - 1/4" Faston
  • Electrical Characteristics:
    • Current Rating (A) = 15
    • Capacitor Value (pF) = 220
    • Voltage ≤ (VAC) = 250
    • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (µA) = 19.2
    • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (µA) = 33.2
  • Body Features:
    • Mount Style = Snap-in
  • Operation/Application:
    • Application = General Purpose, Power Supplies

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
480
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,190.40
USD
Quantity
Unit Price
40
$2.56
120
$2.52
160
$2.51
400
$2.48
600+
$2.45
Product Variant Information section