Manufacturer Part #
2-6609987-4
SRB Series 15 A 250 VAC Snap-In Power Line Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Box Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 2-6609987-4 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 15A |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
40
$3.19
120
$3.14
160
$3.13
400
$3.09
600+
$3.05
Product Variant Information section
Available Packaging
Package Qty:
40 per Box
Mounting Method:
Snap Mount