text.skipToContent text.skipToNavigation

Manufacturer Part #

20DRGG5

Power Line Filter 50Hz to 60Hz 20A 250VAC

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta 20DRGG5 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 20A
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
24
Multiple Of:
24
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$662.88
USD
Quantity
Unit Price
1
$28.63
3
$28.21
5
$28.02
15
$27.62
25+
$27.26
Product Variant Information section