Manufacturer Part #
5200.0623.1
IEC 250 V 6 A 1 Pole Screw-On C14 Appliance Inlet Power Entry Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Quick Connect | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 5200.0623.1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 5200.0623.1 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 6A |
| Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10
$16.22
20
$16.10
30
$16.03
40
$15.98
50+
$15.83
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Quick Connect