Manufacturer Part #
6609021-4
B Series 250 VAC 2 A Wire Lead General Purpose EMI/RFI Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:56 per Box Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6609021-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6609021-4 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI / RFI |
| Rated Current: | 2A |
| Mounting Method: | Flange Mount |
Features & Applications
The 6609020-7 is a part of 6609 series 2 A power filter.
Features:
- Product Type Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Line
- Series = B (1-30 Amp)
- Termination Features:
- Terminal Input - Output Combination = 1/4" Faston - 1/4" Faston
- Electrical Characteristics:
- Current Rating (A) = 2
- Voltage ≤ (VAC) = 250
- Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.7
- Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.4
- Body Features:
- Mount Style = Flanged
- Terminal Style Output = Wire Lead - Wire Lead
- Operation/Application:
- Application = General Purpose
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3
$11.02
10
$10.91
25
$10.82
50
$10.75
125+
$10.60
Product Variant Information section
Available Packaging
Package Qty:
56 per Box
Mounting Method:
Flange Mount