Manufacturer Part #
6609046-4
T Series 6 A 250 VAC Flanged Power Line Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:12 per Tray Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6609046-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6609046-4 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 6A |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
12
$34.09
24
$33.85
36
$33.71
48
$33.61
60+
$33.30
Product Variant Information section
Available Packaging
Package Qty:
12 per Tray
Mounting Method:
Flange Mount