Manufacturer Part #
6609103-8
Corcom - P Series Dual Pole Dual Voltage Shielded Power Filter - PE0S0DH6B
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:48 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6609103-8 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI / RFI |
| Rated Current: | 6A |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
48+
$26.26
Product Variant Information section
Available Packaging
Package Qty:
48 per Box
Mounting Method:
Flange Mount