text.skipToContent text.skipToNavigation

Manufacturer Part #

6609116-5

HG Series 10 Amp 250 VAC Panel Mount Screw Hole Power Entry Module

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Features & Applications

The 6609116-5 is a Corcom GG/HG power entry modules series to include a 10 amp current rating for all versions within the series and a 5” wire lead option for the HG series.

The GG series of power entry modules combine the functions of a general purpose RFI filter with an IEC power cord connector and single or dual metric fusing.The HG series is the medical version of the GG series with reduced line-to-ground capacitance to meet patient care equipment requirements.

Features:

  • Filter - EMI/RFI
  • Filter Type = Power Entry (Filtered/Unfiltered)
  • HG (1-10 Amp) Series
  • Medical Application
  • Mount Style = Mounting Ears (Horizontal), Mounting Holes

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
36
Multiple Of:
36
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$678.96
USD
Quantity
Unit Price
36
$18.86
72
$18.74
108+
$18.61
Product Variant Information section