Manufacturer Part #
716W-15/15
716W Series, 15 A 250VAC Snap In Mount Power Entry Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Snap Fit | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 716W-15/15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 716W-15/15 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 10A |
| Mounting Method: | Snap Fit |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.82
200
$0.805
300
$0.795
400
$0.79
500+
$0.77
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Snap Fit