Manufacturer Part #
853-03/008
Screw Mount (x2) #6 (32 x 1/4) 3 A 115/250 VAC EMI Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:21 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Qualtek 853-03/008 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Qualtek 853-03/008 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 3A |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
1
$16.44
3
$16.24
10
$16.02
20
$15.89
40+
$15.66
Product Variant Information section
Available Packaging
Package Qty:
21 per Tray
Mounting Method:
Panel Mount