Manufacturer Part #
871-1C-C-R1-U01-12VDC
871 Series Micro-ISO 20 A SPDT 12 VDC Flux Tight Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Song Chuan | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk Mounting Method:Socket Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Song Chuan 871-1C-C-R1-U01-12VDC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Song Chuan 871-1C-C-R1-U01-12VDC - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 35A/20A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Quick Connect |
| Coil Current: | 97.5mA |
| Coil Resistance: | 123Ω |
| Contact Material: | Silver Tin Oxide Alloy |
| Insulation Resistance: | 20MΩ |
| Operating Temp Range: | -40°C to +125°C |
| No of Terminals: | 5 |
| Mounting Method: | Socket Mount |
Features & Applications
The 871-1C-C-R1-U01-12VDC is a SPDT 12 VDC Flux Tight Automotive Relay.
Features:
- Micro ISO automotive relay
- SPNO & SPDT contact configurations
- NO contacts switch 35 A resistive load, NC contacts switch 20 A resistive load, 100,000 ops., 23°C
- Operating ambient temperature -40°C to 125°C
- Available with plain cover and skirted cover
- Optional resistor or diode for coil transient suppression.
- Complies with RoHS-Directive 2011/65/EU and ELV-Directive 2000/53/EC
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
500+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Socket Mount