text.skipToContent text.skipToNavigation

Manufacturer Part #

896H-1CH-C-R1-U03-12VDC

896 Series SPDT 50 A 12V Socket Terminal Flux Tight Automotive Relay

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Song Chuan 896H-1CH-C-R1-U03-12VDC - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 50A
Nominal Coil Voltage: 12V
Termination Style: Socket
Coil Current: 133mA
Coil Resistance: 90Ω
Switching Voltage: 28V
Contact Material: Silver Tin Oxide Alloy
Insulation Resistance: 20MΩ
Operating Temp Range: -40°C to +125°C
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$716.00
USD
Quantity
Unit Price
400+
$1.79
Product Variant Information section