text.skipToContent text.skipToNavigation

Manufacturer Part #

896H-1CH-S-R1-U25-12VDC

Automotive Relays 50AMP 12VDC

ECAD Model:
Mfr. Name: Song Chuan
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Song Chuan 896H-1CH-S-R1-U25-12VDC - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 133mA
Nominal Coil Voltage: 12V
Termination Style: Plug-In
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
400
Total
$920.00
USD
Quantity
Unit Price
400+
$2.30
Product Variant Information section