text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9471-1C-12DEA

AZ9471 Series 25A 1 Form C SPDT Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Date Code: 2550
Product Specification Section
American Zettler AZ9471-1C-12DEA - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 35A
Nominal Coil Voltage: 12V
Termination Style: Solder
Coil Current: 50mA
Coil Resistance: 240Ω
Switching Voltage: 16V
Power Dissipation: 1.09W
Contact Material: Silver Tin Oxide
Insulation Resistance: 100MΩ
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
72,048
USA:
72,048
126,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
23
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.30
USD
Quantity
Unit Price
25
$1.10
75
$1.07
125
$1.05
375
$1.02
625+
$0.99