text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9871-2A-12DET

AZ9871 Series 25 A DPST 12 VDC Micro PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9871-2A-12DET - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Contact Current-Max: 25A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,450.00
USD
Quantity
Unit Price
1
$1.54
25
$1.52
50
$1.51
150
$1.48
300+
$1.45
Product Variant Information section