Manufacturer Part #
CA1A-DC12V-N
CA Series 30 A 12 V SPST-NO Plug-In Automotive Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:Screw Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry CA1A-DC12V-N - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 30A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Plug-In |
| Mounting Method: | Screw Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
20
$3.82
40
$3.77
60
$3.75
100
$3.72
200+
$3.65
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Screw Mount