text.skipToContent text.skipToNavigation

Manufacturer Part #

CB1AHF-24V

CB Series 70 A SPST-NO 24 VDC Through Hole Plug-In Mini-ISO Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry CB1AHF-24V - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 70A
Nominal Coil Voltage: 24V
Termination Style: Plug-In
Coil Type: Non-Latching
Coil Current: 75mA
Coil Resistance: 320Ω
Switching Voltage: 28V
Power Dissipation: 1.8W
Contact Material: Ag alloy
Insulation Resistance: 20MΩ
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$232.50
USD
Quantity
Unit Price
50
$4.65
100
$4.59
150+
$4.53
Product Variant Information section