Manufacturer Part #
CM1AF-R-12V
CM Series 35 A SPST 12 VDC Plug-IN Automotive Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Plug In |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry CM1AF-R-12V - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 35A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Quick Connect |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
50
$2.86
100
$2.83
150
$2.82
200
$2.80
250+
$2.76
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Plug In