text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1617037-3

HFW5A1201L00 = HFW5A RELAY

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-1617037-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Contact Current-Max: 10A
Switching Voltage: 250V
Contact Material: Silver Tin Oxide
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,981.70
USD
Quantity
Unit Price
10+
$198.17
Product Variant Information section