text.skipToContent text.skipToNavigation

Manufacturer Part #

1393118-3

KUP Series 10 A 3PDT 240 VAC Bracket Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1393118-3 - Technical Attributes
Attributes Table
Contact Form: 3PDT (3 Form C)
Nominal Coil Voltage: 240V
Contact Current-Max: 10A
Termination Style: Quick Connect
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$526.25
USD
Quantity
Unit Price
25+
$21.05
Product Variant Information section