Manufacturer Part #
1393212-5
T92 Series 30 A DPST (2 Form A) 240 VAC Flange Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tray Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1393212-5 - Technical Attributes
Attributes Table
| Contact Form: | DPST (2 Form A) |
| Nominal Coil Voltage: | 240V |
| Contact Current-Max: | 30A |
| Termination Style: | Quick Connect |
| Mounting Method: | Flange Mount |
Features & Applications
The 1393212-2 is a part of T92 Series 30 A DPST (2 Form A) 240 VAC Flange Mount General Purpose Power Relay.
Features:
- Contact - Rated Current (A) = 30
- Input Voltage (VAC) = 220, 240
- Coil Resistance (?) = 3800
- Actuating System = AC
- Coil - Rated Power (VA) = 4.00
- Insulation - Special Features = None
- Relay Type = Power PCB/Panel Mount Relay
- Mounting Options = Flange Mount
- Enclosure Type = Sealed
- Relay Style = PCB
- Contact Arrangement = 2 Form A, DPST-NO, 2 N/O
- Coil - Magnetic System = Monostable
- Coil Suppression Diode = Without
- Coil Selection Criteria = Nominal Voltage
Applications:
- HVAC
- Residential / commercial appliances
- Industrial controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
30+
$20.64
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Flange Mount