Manufacturer Part #
1419108-8
RT Series 16 A SPDT 5 VDC PCB Mount General Purpose Power Relay RT314005F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1419108-8 - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 16A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Features & Applications
The 1419108-8 is a part of 1419 series 16 A SPDT power relays.
Features:
- Product Type Features:
- Series = RT1
- Termination Type = Through Hole
- Electrical Characteristics:
- Contact - Rated Current (A) = 16
- Coil Resistance (?) = 62
- Coil - Rated Power (mW) = 400
- Actuating System = DC
- Coil - Rated Power (W) = 0.40
- Input Voltage (VDC) = 5
- Contact Features:
- Relay Type = Power PCB Relay
- Mounting Options = PC Board, Socket
- Enclosure Type = Flux-Tight
- Contact Base Material = Silver Nickel 90/10
- Approx. Dimensions (L x W x H) (mm [in]) = 29.00 x 12.70 x 15.70 [1.142 x .500 x .618]
- Pin Configuration = Industry Standard 5mm
- Terminal Assignment = 1 Form C
- Number of Poles = 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
20
$3.37
40
$3.33
60
$3.30
100
$3.28
200+
$3.22
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
PCB Mount