Manufacturer Part #
1649341-8
Relay SPST-NO 30A 24VAC 144Ohm Flange Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Bag Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1649341-8 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 30A |
| Termination Style: | Quick Connect |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
250+
$4.62
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Mounting Method:
Chassis Mount