text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393122-8

KHA Series 5 A 4PDT 120 VAC Socket Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393122-8 - Technical Attributes
Attributes Table
Contact Form: 4PDT (4 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 5A
Termination Style: Solder Lug
Mounting Method: Socket Mount
Features & Applications

The 2-1393122-8 is a part of 2-1393 series 5 A 4PDT power relays.

Features:

  • Product Type Features:
    • Series = KHA
    • Termination Type = Solder Terminals
  • Electrical Characteristics:
    • Contact - Rated Current (A) = 5
    • Input Voltage (VAC) = 120
    • Coil Resistance (?) = 3900
    • Actuating System = AC
    • Coil - Rated Power (VA) = 1.20    
  • Contact Features:
    • Relay Type = General Purpose, Multicontact, Miniature
    • Mounting Options = Socket
    • Enclosure Type = Dust Cover
    • Contact Base Material = Silver Cadmium Oxide
    • Approx. Dimensions (L x W x H) (mm [in]) = 28.20 x 21.80 x 34.90 [1.111 x .858 x 1.375]
    • Terminal Assignment = 4 Form C

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.50
USD
Quantity
Unit Price
25+
$18.25
Product Variant Information section