text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393194-1

T77 Series 10 A SPST (1 Form A) 24 VDC Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393194-1 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Coil Resistance: 1280Ω
Switching Voltage: 30V
Rated Power: 450mW
Contact Material: Silver Cadmium Oxide
Operating Temp Range: 70°C to 85°C
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
1,000+
$1.98
Product Variant Information section