Manufacturer Part #
3-1393104-6
KRPA Series 5 A DPDT 120 VAC Socket Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Socket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 3-1393104-6 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 120V |
| Contact Current-Max: | 5A |
| Termination Style: | Plug-In |
| Mounting Method: | Socket Mount |
Features & Applications
The 3-1393104-6 is a KRPA Series 5 A DPDT 120 VAC Socket Mount General Purpose Power Relay.
Features:
- 5 to 10 amp current capability
- Contact arrangements of 1, 2 and 3 Form C (CO)
- Octal type termination for quick installation
- Indicator lamp available on certain models
Applications:
- Baggage handling
- Lighting
- Inspection equipment
- Marine
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
25+
$21.47
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Socket Mount