text.skipToContent text.skipToNavigation

Manufacturer Part #

300XBXC1-24A

300 Series 30 A DPDT 24 VAC Ice Cube Quick Connect Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 300XBXC1-24A - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Solder Lug
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
10
Total
$462.00
USD
Quantity
Unit Price
10
$23.31
20
$23.10
30+
$22.88
Product Variant Information section