text.skipToContent text.skipToNavigation

Manufacturer Part #

7-1393211-4

30A 350Ohm 2 form A Panel Mount General Purpose Industrial Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2536
Product Specification Section
TE Connectivity 7-1393211-4 - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
240
Germany:
240
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$449.40
USD
Quantity
Unit Price
30
$14.98
90
$14.86
120
$14.83
300
$14.73
450+
$14.63