Manufacturer Part #
7-1393211-4
30A 350Ohm 2 form A Panel Mount General Purpose Industrial Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 7-1393211-4 - Technical Attributes
Attributes Table
| Contact Form: | DPST (2 Form A) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 30A |
| Termination Style: | Quick Connect |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
30+
$19.60
Product Variant Information section
Available Packaging
Package Qty:
30 per Tray
Mounting Method:
Panel Mount