text.skipToContent text.skipToNavigation

Manufacturer Part #

783XCXC-12D

783 Series 15 A 3PDT 12 VDC PCB Mount Ice Cube Power Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Schneider Electric 783XCXC-12D - Technical Attributes
Attributes Table
Contact Form: 3PDT (3 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 15A
Termination Style: Plug-In
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$1,159.00
USD
Quantity
Unit Price
1
$12.17
4
$11.99
10
$11.88
25
$11.76
40+
$11.59
Product Variant Information section