
Manufacturer Part #
8-1393211-4
T92 Series 30 A DPDT 120 VAC Flange Mount General Purpose Power Relay
Product Specification Section
TE Connectivity 8-1393211-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 8-1393211-4 - Technical Attributes
Attributes Table
Contact Form: | DPDT (2 Form C) |
Nominal Coil Voltage: | 120V |
Contact Current-Max: | 30A |
Termination Style: | Quick Connect |
Mounting Method: | Flange Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
30+
$15.19
Product Variant Information section
Available Packaging
Package Qty:
120 per Tube
Mounting Method:
Flange Mount