A1-S-112HA2 in Reel by Churod Electronics | Power Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A1-S-112HA2

A1 Series 1 Pole 12 V 10 A 1 Form A (SPST) Through Hole Miniature Power Relay

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2110
Product Specification Section
Churod Electronics A1-S-112HA2 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 16.7mA
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 720Ω
Switching Voltage: 250V
Rated Power: 450mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -30°C to +105°C
Insulation Resistance: 1GΩ
Height - Max: 14.9mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
1000
Total
$3,100.00
USD
Quantity
Unit Price
1,000
$0.32
2,000+
$0.31
Product Variant Information section