text.skipToContent text.skipToNavigation

Manufacturer Part #

A2-S-112DC2,000

A2 Series 5A 1 Form C (SPDT) 12VDC MINIATURE POWER RELAY

ECAD Model:
Mfr. Name: Churod Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Churod Electronics A2-S-112DC2,000 - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C x 2)
Coil Current: 33.3mA
Nominal Coil Voltage: 12V
Coil Resistance: 360Ω
Switching Voltage: 277V
Rated Power: 400mW
Contact Material: Silver Alloy
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Through Hole
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$445.00
USD
Quantity
Unit Price
1,000+
$0.445
Product Variant Information section