text.skipToContent text.skipToNavigation

Manufacturer Part #

ADW1105HTW

DW Series SPST 16 A 5V Single Coil Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1918
Product Specification Section
Panasonic Industry ADW1105HTW - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 40mA
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Coil Resistance: 125Ω
Switching Voltage: 277V
Rated Power: 200mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 18.8mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,496
USA:
4,496
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.63
USD
Quantity
Unit Price
1
$3.63
10
$3.55
25
$3.50
75
$3.44
150+
$3.36
Product Variant Information section