text.skipToContent text.skipToNavigation

Manufacturer Part #

AHES4293

AHES Series 35 A 3PST (2 Form A-1 Form B) 48 VDC Energy Management Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AHES4293 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Current: 39mA
Nominal Coil Voltage: 48V
Contact Current-Max: 35A
Coil Resistance: 1.22Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +55°C
Termination Style: PC Pin
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$347.25
USD
Quantity
Unit Price
25
$13.89
50+
$13.72
Product Variant Information section