text.skipToContent text.skipToNavigation

Manufacturer Part #

APF30305

APF Series SPDT 5 V 6 A Non Latching PC Pin Through Hole Slim Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Panasonic Industry APF30305 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C x 2)
Coil Current: 34mA
Nominal Coil Voltage: 5V
Contact Current-Max: 6A
Coil Resistance: 147Ω
Switching Voltage: 250V
Rated Power: 170mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,530.00
USD
Quantity
Unit Price
1,000+
$2.53
Product Variant Information section