text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ1641-1CT-24D

Series AZ1641 40°C to 70°C24VDC coil SPDT Mini Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ1641-1CT-24D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 36.9mA
Nominal Coil Voltage: 24V
Coil Resistance: 650Ω
Rated Power: 576mW
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 100MΩ
Termination Style: PC Through Hole
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$269.00
USD
Quantity
Unit Price
100
$2.69
200
$2.66
300+
$2.63
Product Variant Information section