text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2150-1AE-22D

AZ2150 Series 40 A SPST-NO 22 VDC Through Hole Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ2150-1AE-22D - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 22V
Contact Current-Max: 40A
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,536.00
USD
Quantity
Unit Price
40
$1.33
80
$1.32
160
$1.31
200
$1.30
600+
$1.28
Product Variant Information section