Manufacturer Part #
AZ21501-1AET-24DE
AZ21501 Series 50A 24Vac 1 Form A Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:15 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | 2418 | ||||||||||
Product Specification Section
American Zettler AZ21501-1AET-24DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ21501-1AET-24DE - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 50A |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 38A |
| Coil Resistance: | 384Ω |
| Switching Voltage: | 300V |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -55°C to +100°C |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.87
25
$1.85
50
$1.83
150
$1.80
300+
$1.76
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Mounting Method:
Through Hole