Manufacturer Part #
AZ2250-1C-22D
AZ2250 Series 30 A SPDT 22 VDC Through Hole Sealed Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2250-1C-22D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ2250-1C-22D - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 22V |
| Contact Current-Max: | 30A |
| Switching Voltage: | 28V |
| Rated Power: | 1.7W |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$2.09
80
$2.07
120
$2.06
160
$2.05
200+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole