text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ2280-1A-12DEF

AZ2280 Series 30 A SPST 12 VDC Chassis Mount Sealed Miniature Power Relay

Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Features & Applications

The AZ2280-1A-12DEF is a part of AZ2280 series Power Relays. It has an operating temperature ranging from -55° C to +85° C.

Features:

  • Quick-connect leads for contacts
  • 1 Form A, B and C contacts available
  • AC and DC coils available
  • Epoxy sealed versions available
  • UL Class F (155°C) standard
  • UL, CUR file E44211
  • VDE 40027037 ( DC coil only )

 

 

Pricing Section
Stock:
0
Minimum Order:
40
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$51.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
40
$1.29
120
$1.29
160
$1.29
400
$1.29
600+
$1.29
Product Variant Information section